Part Details for MRF1150M by Freescale Semiconductor
Overview of MRF1150M by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF1150M
MRF1150M CAD Models
MRF1150M Part Data Attributes
|
MRF1150M
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF1150M
Freescale Semiconductor
TRANSISTOR,BJT,NPN,12A I(C),FO-57BVAR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 12 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 10 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 583 W | |
Surface Mount | NO |