Part Details for MRF101AN-27MHZ by NXP Semiconductors
Overview of MRF101AN-27MHZ by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF101AN-27MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC8195
|
Newark | Mrf101An 27 Mhz Reference Circuit Rohs Compliant: Yes |Nxp MRF101AN-27MHZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$343.8800 / $375.3800 | Buy Now |
DISTI #
568-14754-ND
|
DigiKey | MRF101AN REF BRD 27MHZ 125W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$315.0000 | Buy Now |
DISTI #
MRF101AN-27MHZ
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: MRF101AN-27MHZ) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$325.5000 / $375.3750 | Buy Now |
DISTI #
771-MRF101AN-27MHZ
|
Mouser Electronics | Sub-GHz Development Tools MRF101AN 27 MHz Reference Circuit RoHS: Compliant | 11 |
|
$315.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$320.1300 | Buy Now |
DISTI #
MRF101AN-27MHZ
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: MRF101AN-27MHZ) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$325.5000 / $375.3750 | Buy Now |
DISTI #
MRF101AN-27MHZ
|
Richardson RFPD | RF TRANSISTOR TEST FIXTURE RoHS: Compliant Min Qty: 1 | 1 |
|
$360.8500 / $399.6300 | Buy Now |
DISTI #
MRF101AN-27MHZ
|
Avnet Silica | (Alt: MRF101AN-27MHZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |