Part Details for MRF1.6/5.6-AP-2.5C by Hirose Electric Co Ltd
Overview of MRF1.6/5.6-AP-2.5C by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MRF1.6/5.6-AP-2.5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MRF1.6/5.6-AP2.5C-ND
|
DigiKey | CONN 1.6/5.6 PLG STR 75OHM SOLDR Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for MRF1.6/5.6-AP-2.5C
MRF1.6/5.6-AP-2.5C CAD Models
MRF1.6/5.6-AP-2.5C Part Data Attributes
|
MRF1.6/5.6-AP-2.5C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MRF1.6/5.6-AP-2.5C
Hirose Electric Co Ltd
RF 1.6/5.6 DIN Connector, Male, Cable Mount, Solderless Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: IEC 169-13 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF 1.6/5.6 DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | TETRAFLUORIDE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDERLESS | |
VSWR | 1.2 |