Part Details for MRE50S27-50G-1704 TY34 by Winchester Interconnect
Overview of MRE50S27-50G-1704 TY34 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-104MB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-223MB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-472MB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP |
Price & Stock for MRE50S27-50G-1704 TY34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONNECTOR Package Multiple: 1 | 1 |
|
Buy Now |