Part Details for MRDC400 by Motorola Mobility LLC
Overview of MRDC400 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MRDC400
MRDC400 CAD Models
MRDC400 Part Data Attributes:
|
MRDC400
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRDC400
Motorola Mobility LLC
PHOTO DARLINGTON DETECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.A | |
Additional Feature | RESPONDS FROM VISIBLE TO INFRA RED RANGE | |
Coll-Emtr Bkdn Voltage-Min | 45 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.8 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | PHOTO DARLINGTON | |
Peak Wavelength | 800 nm | |
Power Dissipation-Max | 0.25 W | |
Response Time-Max | 0.00014 s | |
Surface Mount | YES |