There are no models available for this part yet.
Overview of MRDBG02L13000 by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRDBG02L13000 | Amphenol Communications Solutions | MRD B Panel Mount receptacle, 2 position pins, Metal Housing, Solder Cup, Dust Cover |
Price & Stock for MRDBG02L13000 by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMLMRDBG02L13000
|
Heilind Electronics | MRD B PANEL MOUNT RECEPTACLE, | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLMRDBG02L13000
|
Interstate Connecting Components | MRD B PANEL MOUNT RECEPTACLE, | 0 |
|
Buy Now |