Part Details for MRDAH08L13000 by Amphenol Commercial
Overview of MRDAH08L13000 by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRDAH08L13000 | Amphenol Communications Solutions | Harsh MRD Connector, IP67, Panel Mount, A type, 8pin, Female Plastic Housing & Socket Contact |
Price & Stock for MRDAH08L13000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLMRDAH08L13000
|
Heilind Electronics | HARSH MRD CONNECTOR, IP67,8PIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLMRDAH08L13000
|
Interstate Connecting Components | HARSH MRD CONNECTOR, IP67,8PIN | 0 |
|
Buy Now |