Part Details for MRD510 by Motorola Mobility LLC
Overview of MRD510 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for MRD510
MRD510 CAD Models
MRD510 Part Data Attributes:
|
MRD510
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRD510
Motorola Mobility LLC
PIN PHOTO DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
Additional Feature | RESPONDS FROM VISIBLE TO INFRARED RANGE | |
Configuration | SINGLE | |
Dark Current-Max | 2 nA | |
JESD-609 Code | e0 | |
Light Current-Nom | 0.0021 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Response Time-Max | 1e-9 s | |
Reverse Breakdown Voltage-Min | 100 V | |
Reverse Voltage-Max | 100 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 4.735 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |