Part Details for MRD300 by Motorola Semiconductor Products
Results Overview of MRD300 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRD300 Information
MRD300 by Motorola Semiconductor Products is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MRD300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for MRD300
MRD300 CAD Models
MRD300 Part Data Attributes
|
MRD300
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MRD300
Motorola Semiconductor Products
Photo Transistor
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
Additional Feature | RESPONDS FROM VISIBLE TO INFRA RED RANGE | |
Coll-Emtr Bkdn Voltage-Min | 50 V | |
Configuration | SINGLE | |
Dark Current-Max | 25 nA | |
JESD-609 Code | e0 | |
Light Current-Nom | 7 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Power Dissipation-Max | 0.25 W | |
Response Time-Max | 0.0000025 s | |
Shape | ROUND | |
Size | 3.68 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MRD300
This table gives cross-reference parts and alternative options found for MRD300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRD300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP803SLTXV | TT Electronics OPTEK Technology | Check for Price | Photo Transistor | MRD300 vs OP803SLTXV |
L14G1 | Harris Semiconductor | Check for Price | Photo Transistor, 0.05A I(C) | MRD300 vs L14G1 |
L14G1 | Intersil Corporation | Check for Price | PHOTOTRANSISTOR,NPN,50M,CAN-4.7 | MRD300 vs L14G1 |
L14G1 | QT Optoelectronics | Check for Price | Photo Transistor, 0.05A I(C), HERMETIC, TO-18, 3 PIN | MRD300 vs L14G1 |
OP803SL | TT Electronics OPTEK Technology | Check for Price | Photo Transistor, 930nm, 0.05A I(C), HERMETIC SEALED, TO-18, 3 PIN | MRD300 vs OP803SL |