Part Details for MRD16 by TE Connectivity
Overview of MRD16 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRD16
MRD16 CAD Models
MRD16 Part Data Attributes
|
MRD16
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MRD16
TE Connectivity
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, Solder Terminal, Flush, Screwdriver/coin Type Actuator, Through Hole-straight
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Type | FLUSH, SCREWDRIVER/COIN TYPE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |
Alternate Parts for MRD16
This table gives cross-reference parts and alternative options found for MRD16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRD16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRD16S | ROTARY CODED SWITCH- | TE Connectivity | MRD16 vs DRD16S |
CD16RM0CK | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-straight | ITT Interconnect Solutions | MRD16 vs CD16RM0CK |
DRD16SAE | ROTARY SWITCH-16POSITIONS, HEXADECIMAL, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | MRD16 vs DRD16SAE |
DRD16E | ROTARY SWITCH-16POSITIONS, HEXADECIMAL, LATCHED, THROUGH HOLE-STRAIGHT | TE Connectivity | MRD16 vs DRD16E |
DRW16RA | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, Solder Terminal, Wheel Actuator, Through Hole-right Angle | TE Connectivity | MRD16 vs DRW16RA |
CRD16RM0AK | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-right Angle | ITT Interconnect Solutions | MRD16 vs CRD16RM0AK |
CRD16RM0CK | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-straight | ITT Interconnect Solutions | MRD16 vs CRD16RM0CK |
DRD16CE | ROTARY SWITCH- | TE Connectivity | MRD16 vs DRD16CE |
CD16RM0SB | ROTARY CODED SWITCH-16POSITIONS, HEXADECIMAL, LATCHED, 0.02A, 20VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | MRD16 vs CD16RM0SB |
DRD16CSAE | ROTARY SWITCH-16POSITIONS, HEXADECIMAL COMPLEMENT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | MRD16 vs DRD16CSAE |