Part Details for MRD10S04 by TE Connectivity
Overview of MRD10S04 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for MRD10S04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard RoHS: Compliant | 0 |
|
$3.6700 / $7.6900 | Buy Now |
DISTI #
000000000002659887
|
Sager | DIP Switches / SIP Switches SW ROTARY DIP BCD SMD 0.4VA 20VAC/DC | 0 |
|
Buy Now | |
|
Master Electronics | DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard RoHS: Compliant | 0 |
|
$3.6700 / $7.6900 | Buy Now |
Part Details for MRD10S04
MRD10S04 CAD Models
MRD10S04 Part Data Attributes:
|
MRD10S04
TE Connectivity
Buy Now
|
Compare Parts:
MRD10S04
TE Connectivity
SWITCH ROTARY DIP BCD SMD
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Actuator Color | GREEN | |
Actuator Type | SCREW DRIVER SLOT | |
Center Contact Plating | GOLD OVER NICKEL | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Number of Switch Sections | 10 | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH |