Part Details for MRD1004 by TE Connectivity
Overview of MRD1004 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRD1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8485
|
Newark | Mrd1004=7Mm Rot Dip, Bcd |Alcoswitch Te Connectivity MRD1004 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4700 / $5.2900 | Buy Now |
|
Onlinecomponents.com | Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 20000Cycles 2.54mm SMD Package RoHS: Compliant | 0 |
|
$3.5100 / $7.3500 | Buy Now |
DISTI #
000000000002265397
|
Sager | DIP Switches / SIP Switches SWITCH DIP 10POS 20VAC 20VDC 0.4W | 0 |
|
Buy Now | |
|
Master Electronics | Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 20000Cycles 2.54mm SMD Package RoHS: Compliant | 0 |
|
$3.5100 / $7.3500 | Buy Now |
Part Details for MRD1004
MRD1004 CAD Models
MRD1004 Part Data Attributes:
|
MRD1004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MRD1004
TE Connectivity
ROTARY SWITCH,STRAIGHT,BCD,10,PC TAIL TERMINAL,ROTARY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Material | POLYAMIDE | |
Actuator Type | SCREW DRIVER SLOT | |
Additional Feature | UL | |
Body Breadth | 7.0104 mm | |
Body Color | BLACK | |
Body Height | 3.302 mm | |
Body Length or Diameter | 7.0104 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Resistance | 0.3 mΩ | |
Dielectric Withstand Volts | 250VAC V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |