Part Details for MRD-AH03-M15-000 by Amphenol Commercial
Overview of MRD-AH03-M15-000 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRDAH03L13000 | Amphenol Communications Solutions | MRD A Panel Mount receptacle, 3 position sockets, Plastic Housing, Solder Cup, Dust Cover | |
MRDAH03M15000 | Amphenol Communications Solutions | Rugged MRD Series Circular Locking Connectors, Input Output Connectors, Female Plastic Housing, Socket, 3 Pin. | |
MRDAP06M15000 | Amphenol Communications Solutions | HARSH MRD SERIES CIRCULAR HARSH CONNECTOR |
Price & Stock for MRD-AH03-M15-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73427845
|
RS | Rugged Circular Locking Connector, Input/Output, Female Plastic Housing, Socket | Amphenol Commercial (Amphenol CS) MRD-AH03-M15-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1300 | RFQ |
DISTI #
AMLMRD-AH03-M15-000
|
Heilind Electronics | CIRC LKG RCPT,3P,SKT CNTCT PLASTIC HSG,IP67 | Americas - 179 in Stock |
|
Buy Now | |
DISTI #
AMLMRD-AH03-M15-000
|
Interstate Connecting Components | CIRC LKG RCPT,3P,SKT CNTCT PLASTIC HSG,IP67 | 59 |
|
Buy Now |