Part Details for MRCBP4-PM-25A by OptiFuse
Results Overview of MRCBP4-PM-25A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRCBP4-PM-25A Information
MRCBP4-PM-25A by OptiFuse is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR25RM-12D#B01 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use | |
CR25RM-12D#B00 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use | |
RJU60C6SDPQ-A0#T2 | Renesas Electronics Corporation | 600V - 25A - Single Diode Fast Recovery Diode |
Price & Stock for MRCBP4-PM-25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-MRCBP4-PM-25A-ND
|
DigiKey | MINI FUSE FOOTPR CB-TYPE III,25A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2858 In Stock |
|
$7.9340 / $11.0300 | Buy Now |
|
Onlinecomponents.com | Automotive Circuit Breaker, Manual Reset, Mini Blade, 32V, 25A | OptiFuse MRCBP4-PM-25A RoHS: Compliant | 0 |
|
$3.5200 / $7.3500 | Buy Now |
DISTI #
MRCBP4-PM-25A
|
TME | Fuse: fuse, 25A, 28VDC, automotive, 12.45mm, Mini Min Qty: 200 | 0 |
|
$8.8500 / $9.9200 | RFQ |