Part Details for MRCBP-V-25A by OptiFuse
Results Overview of MRCBP-V-25A by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRCBP-V-25A Information
MRCBP-V-25A by OptiFuse is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD87335Q3DT | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, SON3x3 PowerBlock, 25A 8-LSON-CLIP -55 to 150 | |
CSD87352Q5D | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, SON5x6 PowerBlock, 25A 8-LSON-CLIP -55 to 150 | |
UCD74120RVFR | Texas Instruments | 14V, 25A synchronous buck power stage with output current monitoring 40-LQFN-CLIP -40 to 125 |
Price & Stock for MRCBP-V-25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74255921
|
RS | Automotive Circuit Breaker, Manual Reset, 10-32 Stud, 32V, 25A | OptiFuse MRCBP-V-25A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1400 / $5.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1100 / $4.4200 | Buy Now |