Part Details for MRCBM-2PX-40A by OptiFuse
Overview of MRCBM-2PX-40A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for MRCBM-2PX-40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-MRCBM-2PX-40A-ND
|
DigiKey | MAXI FUSE FOOTPR.-TYPE III, 40A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
682 In Stock |
|
$8.0830 / $11.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1200 / $11.0800 | Buy Now |
DISTI #
MRCBM-2PX-40A
|
TME | Fuse: fuse, 40A, 28VDC, automotive, 29.5mm, MAXI Min Qty: 100 | 0 |
|
$14.8800 / $16.6600 | RFQ |