Part Details for MRC440V6 by NTE Electronics Inc
Overview of MRC440V6 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MRC440V6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-MRC440V6-ND
|
DigiKey | CAP FILM 6UF 6% 440VAC RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
53 In Stock |
|
$9.7100 / $11.7000 | Buy Now |
|
Onlinecomponents.com | Cap Film 6uF 440VAC PP 10% (54.86 X 33.27 X 66.8mm) Metal Can 85°C RoHS: Compliant |
2 In Stock |
|
$9.0500 / $14.2200 | Buy Now |
|
Master Electronics | Cap Film 6uF 440VAC PP 10% (54.86 X 33.27 X 66.8mm) Metal Can 85°C RoHS: Compliant |
2 In Stock |
|
$9.0500 / $14.2200 | Buy Now |
Part Details for MRC440V6
MRC440V6 CAD Models
MRC440V6 Part Data Attributes:
|
MRC440V6
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MRC440V6
NTE Electronics Inc
Film Capacitor, Polypropylene, 6uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 6 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Consult Factory | |
Dielectric Material | POLYPROPYLENE | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Terminal Pitch | 20.57 mm |