Part Details for MRC440V45 by NTE Electronics Inc
Overview of MRC440V45 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MRC440V45
MRC440V45 CAD Models
MRC440V45 Part Data Attributes
|
MRC440V45
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MRC440V45
NTE Electronics Inc
Film Capacitor, Polypropylene, 45uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 45 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Consult Factory | |
Dielectric Material | POLYPROPYLENE | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Terminal Pitch | 20.57 mm |