Part Details for MRC440V17R5 by NTE Electronics Inc
Overview of MRC440V17R5 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRC440V17R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Film 17.5uF 440VAC PP 10% (73.91 X 48.51 X 99.31mm) Metal Can 85°C RoHS: Compliant |
2 In Stock |
|
$16.7300 / $24.7500 | Buy Now |
Part Details for MRC440V17R5
MRC440V17R5 CAD Models
MRC440V17R5 Part Data Attributes
|
MRC440V17R5
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MRC440V17R5
NTE Electronics Inc
CAP-MTR RUN 17.5MFD 440V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |