Part Details for MRC370V10 by NTE Electronics Inc
Overview of MRC370V10 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRC370V10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C5270
|
Newark | Motor Run Capacitor, 10Uf, 370Vac, Qc, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:10Μf, Capacitance Tolerance:± 6%, Capacitor Mounting:Panel Mount, Voltage(Ac):370V, Capacitor Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics MRC370V10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Film 10uF 370VAC PP 5% (54.86 X 33.27 X 73.15mm) Metal Can 85°C RoHS: Compliant |
5 In Stock |
|
$8.4500 / $12.0800 | Buy Now |
|
Master Electronics | Cap Film 10uF 370VAC PP 5% (54.86 X 33.27 X 73.15mm) Metal Can 85°C RoHS: Compliant |
5 In Stock |
|
$8.4500 / $12.0800 | Buy Now |
Part Details for MRC370V10
MRC370V10 CAD Models
MRC370V10 Part Data Attributes:
|
MRC370V10
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MRC370V10
NTE Electronics Inc
CAP-MTR RUN 10MFD 370VAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |