-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5233
|
Newark | Rotary Switch, 1P, 3Pos, 0.4Va, 28Vac/Dc, No. Of Switch Positions:3 Position, No. Of Poles:1 Pole, Angle Of Throw:45°, Contact Current Ac Max:-, Contact Voltage Ac Max:28V, Product Range:Mrb Series, Illumination:Non Illuminated Rohs Compliant: Yes |Nkk Switches MRB14B-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$18.7300 / $31.7100 | Buy Now |
DISTI #
360-3154-ND
|
DigiKey | SWITCH ROTARY 3POS 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
717 In Stock |
|
$12.7500 / $22.6800 | Buy Now |
DISTI #
633-MRB14BA
|
Mouser Electronics | Rotary Switches Series MRB Mini PCB, Rotaries RoHS: Compliant | 2055 |
|
$13.4700 / $19.0900 | Buy Now |
DISTI #
70367195
|
RS | Switch, Rotary, Sealed, SP3T, ON-ON-ON, Plain Blk Knob,0.4V,28VAC/DC, PC Pin W/Bracket | NKK Switches MRB14B-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 38 |
|
$16.2300 / $21.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$15.5300 | Buy Now |
DISTI #
MRB14B-A
|
TTI | Rotary Switches Series MRB Mini PCB, Rotaries Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 46 In Stock |
|
$14.4300 / $19.4300 | Buy Now |
|
Powell Electronics | MINIATURE PCB PROCESS SEALED ROTARY Min Qty: 1 | 1747 |
|
$14.2300 / $21.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRB14B-A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MRB14B-A
NKK Switches
Rotary Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e3 | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN |