Part Details for MRB055R000FE48 by Vishay Intertechnologies
Overview of MRB055R000FE48 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MRB055R000FE48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MRB055R000FE48
|
Avnet Americas | MRB05 5 1% E48 e3 - Bulk (Alt: MRB055R000FE48) Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2810 / $1.5525 | Buy Now |
DISTI #
71-MRB055R000FE48
|
Mouser Electronics | Wirewound Resistors - Through Hole 4watt 5ohm 1% RoHS: Compliant | 0 |
|
$1.3200 / $2.9700 | Order Now |
Part Details for MRB055R000FE48
MRB055R000FE48 CAD Models
MRB055R000FE48 Part Data Attributes
|
MRB055R000FE48
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRB055R000FE48
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 4W, 5ohm, 4.4721V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 25 °C | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 4.4721 V |