Part Details for MRB054R610FE48 by Vishay Intertechnologies
Overview of MRB054R610FE48 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRB054R610FE48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MRB054R610FE48
|
Avnet Americas | MRB05 4.61 1% E48 e3 - Bulk (Alt: MRB054R610FE48) Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2810 / $1.5525 | Buy Now |
DISTI #
71-MRB054R610FE48
|
Mouser Electronics | Wirewound Resistors - Through Hole 4watt 4.61ohm 1% RoHS: Compliant | 0 |
|
$1.3200 / $2.9700 | Order Now |
Part Details for MRB054R610FE48
MRB054R610FE48 CAD Models
MRB054R610FE48 Part Data Attributes
|
MRB054R610FE48
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRB054R610FE48
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 4W, 4.61ohm, 4.2942V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 25 °C | |
Resistance | 4.61 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 4.2942 V |
Alternate Parts for MRB054R610FE48
This table gives cross-reference parts and alternative options found for MRB054R610FE48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRB054R610FE48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRB054R610FE12 | Fixed Resistor, Wire Wound, 4W, 4.61ohm, 4.2942V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRB054R610FE48 vs MRB054R610FE12 |