Part Details for MRB0324R90FE12 by Vishay Intertechnologies
Overview of MRB0324R90FE12 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MRB0324R90FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MRB0324R90FE12
|
Avnet Americas | MRB03 24.9 1% E12 e3 - Bulk (Alt: MRB0324R90FE12) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4175 / $83.5000 | Buy Now |
Part Details for MRB0324R90FE12
MRB0324R90FE12 CAD Models
MRB0324R90FE12 Part Data Attributes
|
MRB0324R90FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRB0324R90FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2.25W, 24.9ohm, 7.485V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.79 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.25 W | |
Rated Temperature | 25 °C | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 7.485 V |