Part Details for MRA50P by Winchester Interconnect
Overview of MRA50P by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MRA50P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONNECTOR Package Multiple: 1 | 166 |
|
Buy Now |
Part Details for MRA50P
MRA50P CAD Models
MRA50P Part Data Attributes
|
MRA50P
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MRA50P
Winchester Interconnect
Rack and Panel Connector, 50 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 0.88 inch | |
Body Depth | 0.37 inch | |
Body Length | 2.719 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.15 inch | |
Mating Contact Row Spacing | 0.18 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 13 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for MRA50P
This table gives cross-reference parts and alternative options found for MRA50P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRA50P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XMRA50P-F-3B600 | Rack and Panel Connector, 50 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | MRA50P vs XMRA50P-F-3B600 |
XMRA50P-F-1B810 | Rack and Panel Connector, 50 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | MRA50P vs XMRA50P-F-1B810 |
XMRA50-8P-D-7F200 | Rack and Panel Connector, 50 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | MRA50P vs XMRA50-8P-D-7F200 |
XMRA50-8P-D-3G810 | Rack and Panel Connector, 50 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | MRA50P vs XMRA50-8P-D-3G810 |
XMRA50-8P-D-3E610 | Rack and Panel Connector, 50 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | MRA50P vs XMRA50-8P-D-3E610 |
XMRA50-8P-D-1B510 | Rack and Panel Connector, 50 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | MRA50P vs XMRA50-8P-D-1B510 |
XMRA50P-F-7F500 | Rack and Panel Connector, 50 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | MRA50P vs XMRA50P-F-7F500 |
MRA50PJTHV | Rack and Panel Connector, 50 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | MRA50P vs MRA50PJTHV |
XMRA50-8P-D-7F410 | Rack and Panel Connector, 50 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | MRA50P vs XMRA50-8P-D-7F410 |
XMRA50-8P-F-1D500 | Rack and Panel Connector, 50 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | MRA50P vs XMRA50-8P-F-1D500 |