-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half-Inch Diameter Process Sealed Rotary Switch; no positions: 2 ~ 3; index stops: Adjustable; no decks: 1; no poles per deck: 4; Poles: 4P3T; contact timing: Non-Shorting (BBM); Current Rating: 250mA (AC); Rating (AC): 125V; Actuator Type: Knob; actuator length: 14.30mm; angle of throw: 30?; contact material: Copper; contact finish: Silver; Mounting Type: Panel Mount, Through Hole; Termination Style: PC Pin; Features: Process Sealed; depth behind panel: 17.00mm; Rating: 0.25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5215
|
Newark | Half-Inch Diameter Process Sealed Rotary |Nkk Switches MRA403-BB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-3500-ND
|
DigiKey | SWITCH ROTARY 2-3POS 250MA 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
439 In Stock |
|
$15.5906 / $26.2400 | Buy Now |
|
Powell Electronics | MINIATURE ROTARY/LOGIC AND POWER LEVEL Min Qty: 1 | 164 |
|
$14.8100 / $22.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRA403-BB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MRA403-BB
NKK Switches
Half-Inch Diameter Process Sealed Rotary Switch; no positions: 2 ~ 3; index stops: Adjustable; no decks: 1; no poles per deck: 4; Poles: 4P3T; contact timing: Non-Shorting (BBM); Current Rating: 250mA (AC); Rating (AC): 125V; Actuator Type: Knob; actuator length: 14.30mm; angle of throw: 30?; contact material: Copper; contact finish: Silver; Mounting Type: Panel Mount, Through Hole; Termination Style: PC Pin; Features: Process Sealed; depth behind panel: 17.00mm; Rating: 0.25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | ROTARY SWITCH |