Part Details for MRA403-AE by Nihon Kaiheiki Ind Co Ltd
Overview of MRA403-AE by Nihon Kaiheiki Ind Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRA403-AE
MRA403-AE CAD Models
MRA403-AE Part Data Attributes
|
MRA403-AE
Nihon Kaiheiki Ind Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MRA403-AE
Nihon Kaiheiki Ind Co Ltd
Rotary Switch, 3 Positions, 4P3T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NIHON KAIHEIKI IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SHAFT TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 17 mm | |
Body Length or Diameter | 16 mm | |
Contact (AC) Max Rating R Load | .25A@125VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BULK | |
Sealing | SPLASHPROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4P3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for MRA403-AE
This table gives cross-reference parts and alternative options found for MRA403-AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRA403-AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRA403-AF | Rotary Switch, 3 Positions, 4P3T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight | Nihon Kaiheiki Ind Co Ltd | MRA403-AE vs MRA403-AF |
MRA403-AG | Rotary Switch, 3 Positions, 4P3T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight | Nihon Kaiheiki Ind Co Ltd | MRA403-AE vs MRA403-AG |
MRA403-AC | Rotary Switch, 3 Positions, 4P3T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight | Nihon Kaiheiki Ind Co Ltd | MRA403-AE vs MRA403-AC |
MRA403-AB | Rotary Switch, 3 Positions, 4P3T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight | Nihon Kaiheiki Ind Co Ltd | MRA403-AE vs MRA403-AB |
MRA403-BA | Rotary Switch, 3 Positions, 4P3T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight | Nihon Kaiheiki Ind Co Ltd | MRA403-AE vs MRA403-BA |
MRA403-CC | Rotary Switch, 3 Positions, 4P3T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight | Nihon Kaiheiki Ind Co Ltd | MRA403-AE vs MRA403-CC |
MRA403-AA | Rotary Switch, 3 Positions, 4P3T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight | Nihon Kaiheiki Ind Co Ltd | MRA403-AE vs MRA403-AA |
MRA403-CG | Rotary Switch, 3 Positions, 4P3T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight | Nihon Kaiheiki Ind Co Ltd | MRA403-AE vs MRA403-CG |
MRA403-B | Rotary Switch, 3 Positions, 4P3T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight | Nihon Kaiheiki Ind Co Ltd | MRA403-AE vs MRA403-B |
MRA403-BB | Rotary Switch, 3 Positions, 4P3T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight | Nihon Kaiheiki Ind Co Ltd | MRA403-AE vs MRA403-BB |