-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5213
|
Newark | Switch, Rotary, 4Pole, 2 Position, 0.25A, 125V, No. Of Switch Positions:2 Position, No. Of Poles:4 Pole, Angle Of Throw:30°, Contact Current Ac Max:250Ma, Contact Voltage Ac Max:125V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Nkk Switches MRA403-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6500 / $41.7300 | Buy Now |
DISTI #
360-2679-ND
|
DigiKey | SWITCH ROTARY 2-3POS 250MA 125V Min Qty: 1 Lead time: 30 Weeks Container: Box |
79 In Stock |
|
$20.1730 / $29.2100 | Buy Now |
DISTI #
MRA403-A
|
TME | Switch: rotary, Pos: 3, 4P3T, 0.01A/28VAC, 0.01A/28VDC, -10÷70°C Min Qty: 1 | 21 |
|
$16.6800 / $20.3700 | Buy Now |
|
Powell Electronics | HALF-INCH DIAMETER PROCESS SEALED ROTARY Min Qty: 1 | 796 |
|
$18.7100 / $27.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRA403-A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MRA403-A
NKK Switches
Rotary Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | ROTARY SWITCH |