-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Standard Recovery, 1 A, 600 V, SMA, 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRA4005T1G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6832
|
Newark | Rectifier, 1A, 600V, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):1A... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5550 |
|
$0.1140 / $0.2830 | Buy Now |
DISTI #
45J1688
|
Newark | Standard Diode, 1A, 600V, 403D, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, ... more RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 | Buy Now |
DISTI #
MRA4005T1GOSCT-ND
|
DigiKey | DIODE STANDARD 600V 1A SMA Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
172854 In Stock |
|
$0.0471 / $0.2500 | Buy Now |
DISTI #
MRA4005T1G
|
Avnet Americas | Diode Switching 600V 1A 2-Pin SMA T/R - Tape and Reel (Alt: MRA4005T1G) RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
216000 Partner Stock |
|
$0.0344 / $0.0397 | Buy Now |
DISTI #
MRA4005T1G
|
Avnet Americas | Diode Switching 600V 1A 2-Pin SMA T/R - Tape and Reel (Alt: MRA4005T1G) RoHS: Compliant Min Qty: 13500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 216000 Factory Stock |
|
$0.0419 / $0.0483 | Buy Now |
DISTI #
863-MRA4005T1G
|
Mouser Electronics | Rectifiers 600V 1A Standard RoHS: Compliant | 76275 |
|
$0.0470 / $0.2500 | Buy Now |
DISTI #
P40:2555_23189110
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2245 | Europe - 10500 |
|
$0.0324 / $0.1022 | Buy Now |
DISTI #
V36:1790_07301005
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SMA T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Date Code: 2320 | Americas - 9000 |
|
$0.0454 | Buy Now |
DISTI #
V72:2272_07301005
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2202 Container: Cut Strips | Americas - 1819 |
|
$0.2436 / $0.2483 | Buy Now |
DISTI #
V79:2366_24108627
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 1450 |
|
$0.0521 / $0.2412 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRA4005T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MRA4005T1G
onsemi
Power Rectifier, Standard Recovery, 1 A, 600 V, SMA, 1500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.18 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |