-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Standard Recovery, 1 A, 400 V, SMA, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRA4004T3G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1687
|
Newark | Standard Diode, 1A, 400V, 403D, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16565 |
|
$0.0550 / $0.0600 | Buy Now |
DISTI #
31M3369
|
Newark | Standard Diode, 1A, 400V, 403D, Full Reel, Repetitive Peak Reverse Voltage:400V, Average Forward C... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0610 | Buy Now |
DISTI #
MRA4004T3GOSCT-ND
|
DigiKey | DIODE GEN PURP 400V 1A SMA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
448324 In Stock |
|
$0.0413 / $0.2300 | Buy Now |
DISTI #
MRA4004T3G
|
Avnet Americas | Standard Recovery Rectifier, 400 V, 1 A, Single, 1.1 V, 30 A, DO-221AC (SMA), 2 Pins - Tape and Reel... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel |
90000 |
|
$0.0362 / $0.0418 | Buy Now |
DISTI #
45J1687
|
Avnet Americas | Standard Recovery Rectifier, 400 V, 1 A, Single, 1.1 V, 30 A, DO-221AC (SMA), 2 Pins - Product that ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 4 Days Container: Ammo Pack |
16553 Partner Stock |
|
$0.0830 / $0.2450 | Buy Now |
DISTI #
MRA4004T3G
|
Avnet Americas | Standard Recovery Rectifier, 400 V, 1 A, Single, 1.1 V, 30 A, DO-221AC (SMA), 2 Pins - Tape and Reel... more RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 1230000 Factory Stock |
|
$0.0414 / $0.0443 | Buy Now |
DISTI #
MRA4004T3G
|
Avnet Americas | Standard Recovery Rectifier, 400 V, 1 A, Single, 1.1 V, 30 A, DO-221AC (SMA), 2 Pins - Tape and Reel... more RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 1230000 Factory Stock |
|
$0.0362 / $0.0418 | Buy Now |
DISTI #
MRA4004T3G
|
Avnet Americas | Standard Recovery Rectifier, 400 V, 1 A, Single, 1.1 V, 30 A, DO-221AC (SMA), 2 Pins - Tape and Reel... more RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0414 / $0.0443 | Buy Now |
DISTI #
MRA4004T3G
|
Avnet Americas | Standard Recovery Rectifier, 400 V, 1 A, Single, 1.1 V, 30 A, DO-221AC (SMA), 2 Pins - Tape and Reel... more RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0414 / $0.0443 | Buy Now |
DISTI #
MRA4004T3G
|
Avnet Americas | Standard Recovery Rectifier, 400 V, 1 A, Single, 1.1 V, 30 A, DO-221AC (SMA), 2 Pins - Tape and Reel... more RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0414 / $0.0443 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRA4004T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MRA4004T3G
onsemi
Power Rectifier, Standard Recovery, 1 A, 400 V, SMA, 5000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | COMPACT, CASE 403D-02, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.18 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MRA4004T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRA4004T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FFM104 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | MRA4004T3G vs FFM104 |
MRA4004T3 | onsemi | Check for Price | Power Rectifier, Standard Recovery, 1 A, 400 V, SMA, 5000-REEL | MRA4004T3G vs MRA4004T3 |
MRA4004T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | MRA4004T3G vs MRA4004T3 |
FR1G | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | MRA4004T3G vs FR1G |
FM4936-W | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMX, 2 PIN | MRA4004T3G vs FM4936-W |
FFM104 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | MRA4004T3G vs FFM104 |
FR1G | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | MRA4004T3G vs FR1G |
FM4936 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | MRA4004T3G vs FM4936 |
FM4936W | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMX, 2 PIN | MRA4004T3G vs FM4936W |
FFM104L | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | MRA4004T3G vs FFM104L |