-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Standard Recovery, 1 A, 300 V, SMA, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9352
|
Newark | Diode, Standard, 1A, Sma, Repetitive Reverse Voltage Vrrm Max:300V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.18V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:30A, Operating Rohs Compliant: Yes |Onsemi MRA4003T3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 273 |
|
$0.0830 / $0.4040 | Buy Now |
DISTI #
45J1686
|
Newark | Standard Diode, 1A, 300V, 403D, Repetitive Peak Reverse Voltage:300V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.18V, Reverse Recovery Time:-, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi MRA4003T3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0830 / $0.4040 | Buy Now |
DISTI #
67R1383
|
Newark | Standard Recovery Diode, Full Reel, Repetitive Peak Reverse Voltage:300V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.18V, Reverse Recovery Time:-, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi MRA4003T3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.0660 | Buy Now |
DISTI #
05AC8568
|
Newark | Diode, Standard, 1A, Sma, Full Reel, Repetitive Reverse Voltage Vrrm Max:300V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.18V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:30A, Rohs Compliant: Yes |Onsemi MRA4003T3G Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0620 | Buy Now |
DISTI #
MRA4003T3GOSCT-ND
|
DigiKey | DIODE GEN PURP 300V 1A SMA Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0450 / $0.3800 | Buy Now |
DISTI #
MRA4003T3G
|
Avnet Americas | Diode Switching 300V 1A 2-Pin SMA T/R - Tape and Reel (Alt: MRA4003T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0432 / $0.0515 | Buy Now |
DISTI #
MRA4003T3G
|
Avnet Americas | Diode Switching 300V 1A 2-Pin SMA T/R - Tape and Reel (Alt: MRA4003T3G) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0432 / $0.0515 | Buy Now |
DISTI #
MRA4003T3G
|
Avnet Americas | Diode Switching 300V 1A 2-Pin SMA T/R - Tape and Reel (Alt: MRA4003T3G) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0432 / $0.0515 | Buy Now |
DISTI #
MRA4003T3G
|
Avnet Americas | Diode Switching 300V 1A 2-Pin SMA T/R - Tape and Reel (Alt: MRA4003T3G) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0432 / $0.0515 | Buy Now |
DISTI #
MUN5111T1G
|
Avnet Americas | Diode Switching 300V 1A 2-Pin SMA T/R - Tape and Reel (Alt: MUN5111T1G) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 87000 Factory Stock |
|
$0.0148 / $0.0176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRA4003T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MRA4003T3G
onsemi
Power Rectifier, Standard Recovery, 1 A, 300 V, SMA, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | COMPACT, CASE 403D-02, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.18 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 300 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MRA4003T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRA4003T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRA4003T3 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MRA4003T3G vs MRA4003T3 |