-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A, 300V, SILICON, SIGNAL DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4896 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 5170 |
|
$0.0300 / $0.1500 | Buy Now |
|
Bristol Electronics | 11014 |
|
RFQ | ||
|
Bristol Electronics | 5664 |
|
RFQ | ||
|
Bristol Electronics | 1939 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 300 Volt, DO-214AC / SMA | 6323 |
|
$0.0494 / $0.1520 | Buy Now |
|
Quest Components | Rectifier Diode, 300 Volt, DO-214AC / SMA | 4136 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | Rectifier Diode, 300 Volt, DO-214AC / SMA | 1288 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Rectifier Diode, 300 Volt, DO-214AC / SMA | 3952 |
|
$0.0560 / $0.2800 | Buy Now |
|
Quest Components | Rectifier Diode, 300 Volt, DO-214AC / SMA | 7012 |
|
$0.0760 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRA4003T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MRA4003T3
onsemi
1A, 300V, SILICON, SIGNAL DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 403D-02, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.18 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MRA4003T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRA4003T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRA4003T3 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MRA4003T3 vs MRA4003T3 |