Part Details for MRA4003 by EIC Semiconductor Inc
Overview of MRA4003 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MRA4003
MRA4003 CAD Models
MRA4003 Part Data Attributes:
|
MRA4003
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MRA4003
EIC Semiconductor Inc
Silicon Rectifier Diodes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.18 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 300 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MRA4003
This table gives cross-reference parts and alternative options found for MRA4003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRA4003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1E | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | MRA4003 vs ES1E |
ES1FLHMQG | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | MRA4003 vs ES1FLHMQG |
ES1EW_R1_00001 | Rectifier Diode, | PanJit Semiconductor | MRA4003 vs ES1EW_R1_00001 |
HS1FLR2G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | MRA4003 vs HS1FLR2G |
ES1FBF1 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MRA4003 vs ES1FBF1 |
ES1FLHMTG | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | MRA4003 vs ES1FLHMTG |
SF15L | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), | JGD Semiconductors Co Ltd | MRA4003 vs SF15L |
HS1FLR2 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | MRA4003 vs HS1FLR2 |
EFM105L-W | Rectifier Diode, | Rectron Semiconductor | MRA4003 vs EFM105L-W |
SFM15M | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, | Frontier Electronics Co Ltd | MRA4003 vs SFM15M |