-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half-Inch Diameter Process Sealed Rotary Switch; no positions: 2 ~ 12; index stops: Adjustable; no decks: 1; no poles per deck: 1; Poles: SP12T; contact timing: Non-Shorting (BBM); Current Rating: 250mA (AC); Rating (AC): 125V; Actuator Type: Flatted (3.17mm Dia); actuator length: 10.00mm; angle of throw: 30?; contact material: Copper; contact finish: Silver; Mounting Type: Panel Mount, Through Hole; Termination Style: PC Pin; Features: Process Sealed; depth behind panel: 17.00mm; Rating: 0.25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5185
|
Newark | Switch, Rotary, 1Pole, 12 Position, 0.25A, No. Of Switch Positions:12 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:250Ma, Contact Voltage Ac Max:125V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Nkk Switches MRA112 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-2584-ND
|
DigiKey | SWITCH ROTARY 2-12POS 250MA 125V Min Qty: 1 Lead time: 30 Weeks Container: Box |
184 In Stock |
|
$13.4707 / $20.7900 | Buy Now |
DISTI #
MRA112
|
TTI | Rotary Switches RTRY 1POL 12POS PC Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 43 In Stock |
|
$20.9300 | Buy Now |
|
Powell Electronics | ROTARY SW Min Qty: 1 | 2704 |
|
$11.7300 / $17.7100 | Buy Now |
DISTI #
2373952
|
element14 Asia-Pacific | SWITCH, ROTARY, 1POLE, 12 POSITION, 0.25 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.8303 / $19.5492 | Buy Now |
DISTI #
2373952
|
Farnell | SWITCH, ROTARY, 1POLE, 12 POSITION, 0.25 RoHS: Compliant Min Qty: 1 Lead time: 62 Weeks, 4 Days Container: Each | 0 |
|
$19.9212 / $21.1742 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRA112
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MRA112
NKK Switches
Half-Inch Diameter Process Sealed Rotary Switch; no positions: 2 ~ 12; index stops: Adjustable; no decks: 1; no poles per deck: 1; Poles: SP12T; contact timing: Non-Shorting (BBM); Current Rating: 250mA (AC); Rating (AC): 125V; Actuator Type: Flatted (3.17mm Dia); actuator length: 10.00mm; angle of throw: 30?; contact material: Copper; contact finish: Silver; Mounting Type: Panel Mount, Through Hole; Termination Style: PC Pin; Features: Process Sealed; depth behind panel: 17.00mm; Rating: 0.25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Color | BLACK | |
Actuator Length | 0.512 inch | |
Actuator Material | POLYACETAL | |
Actuator Type | ROTARY SHAFT | |
Body Height | 45.5168 mm | |
Body Length or Diameter | 16.002 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.197 inch | |
Bushing Type | M6P0.75 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.25A@125VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@48VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | ZINC ALLOY | |
Indexing Angle | 30 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 13 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.394 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |