Part Details for MRA0510-50H by TRW Inc
Overview of MRA0510-50H by TRW Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRA0510-50H
MRA0510-50H CAD Models
MRA0510-50H Part Data Attributes
|
MRA0510-50H
TRW Inc
Buy Now
Datasheet
|
Compare Parts:
MRA0510-50H
TRW Inc
Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRW RF DEVICES DIVISION | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 125 W | |
Surface Mount | NO |