MRA020733K2B15PPMTA
Description: Fixed Resistor, Metal Film, 0.25W, 33200ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel,

Overview of MRA020733K2B15PPMTA by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MRA020733K2B15PPMTA by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # MRA020733K2B15P
Richardson RFPD METAL FILM RESISTOR RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for MRA020733K2B15PPMTA by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MRA020733K2B15PPMTA by Ohmite Mfg Co

MRA020733K2B15PPMTA
Ohmite Mfg Co
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
Lead Diameter
0.55 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
33200 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
15 ppm/°C
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
250 V
Want to compare parts?
  1. MRA020733K2B15PPMTA
    Ohmite Mfg Co
    Fixed Resistor, Metal Film, 0.25W, 33200ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRA020733K2B15PPMTA by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRA020733K2B15PPMTA by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of MRA020733K2B15PPMTA would you like to use for your alert(s)?
  • Please alert me when MRA020733K2B15PPMTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MRA020733K2B15PPMTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRA020733K2B15PPMTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MRA020733K2B15PPMTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRA020733K2B15PPMTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRA020733K2B15PPMTA by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: