Part Details for MRA-121R000FE12 by Vishay Intertechnologies
Overview of MRA-121R000FE12 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MRA-121R000FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25Y5248
|
Newark | Mra-12 1 1% E12 E3 |Vishay MRA-121R000FE12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5900 | Buy Now |
DISTI #
MRA-121R000FE12
|
Avnet Americas | MRA-12 1 1% E12 e3 - Bulk (Alt: MRA-121R000FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6101 / $8.9910 | Buy Now |
DISTI #
71-MRA-121R000FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watt 1ohm 1% RoHS: Compliant | 909 |
|
$4.2000 / $8.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$8.3300 | Buy Now |
DISTI #
MRA-121R000FE12
|
TTI | Wirewound Resistors - Through Hole 10watt 1ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 50 In Stock |
|
$4.2300 / $6.0000 | Buy Now |
DISTI #
MRA-121R000FE12
|
Avnet Abacus | MRA-12 1 1% E12 e3 (Alt: MRA-121R000FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MRA-121R000FE12
MRA-121R000FE12 CAD Models
MRA-121R000FE12 Part Data Attributes
|
MRA-121R000FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRA-121R000FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 12W, 1ohm, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.016 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 30.18 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3.1623 V |