Part Details for MR82C84A/B by Harris Semiconductor
Overview of MR82C84A/B by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for MR82C84A/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MR82C84A/B-ND
|
DigiKey | IC CLOCK GENERATOR 20CLCC Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$22.4500 | Buy Now |
|
Quest Components | CPU SYSTEM CLOCK GENERATOR, 20 Pin, Ceramic, LCC | 79 |
|
$24.5693 / $28.9050 | Buy Now |
|
Quest Components | CPU SYSTEM CLOCK GENERATOR, 20 Pin, Ceramic, LCC | 16 |
|
$27.4598 / $28.9050 | Buy Now |
|
Quest Components | CPU SYSTEM CLOCK GENERATOR, 20 Pin, Ceramic, LCC | 12 |
|
$110.3946 / $129.8760 | Buy Now |
|
Rochester Electronics | 82C84 - CMOS CLOCK GENERATOR DRIVER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$19.2700 / $22.6700 | Buy Now |
Part Details for MR82C84A/B
MR82C84A/B CAD Models
MR82C84A/B Part Data Attributes
|
MR82C84A/B
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MR82C84A/B
Harris Semiconductor
Processor Specific Clock Generator, 24MHz, CMOS, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Clock Frequency-Max | 24 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Primary Clock/Crystal Frequency-Nom | 24 MHz | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |