Part Details for MR82C59A-5/883 by Intersil Corporation
Overview of MR82C59A-5/883 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MR82C59A/B | Rochester Electronics LLC | 82C59A - Interrupt Controller, 80C86, 80C88, 80C286, 8080, 8085, 8086, 8088, 80286, NSC800 Compatible, CMOS |
Part Details for MR82C59A-5/883
MR82C59A-5/883 CAD Models
MR82C59A-5/883 Part Data Attributes
|
MR82C59A-5/883
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
MR82C59A-5/883
Intersil Corporation
IC,INTERRUPT CONTROLLER,CMOS,LLCC,28PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-CQCC-N28 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |