Part Details for MR826 by Motorola Semiconductor Products
Overview of MR826 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MR826
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 600 Volt, Axial-9 | 2 |
|
$0.6855 | Buy Now |
DISTI #
MR826
|
Direct Components, Inc. | 314 |
|
RFQ |
Part Details for MR826
MR826 CAD Models
MR826 Part Data Attributes:
|
MR826
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MR826
Motorola Semiconductor Products
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MR826
This table gives cross-reference parts and alternative options found for MR826. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR826, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR826 | 5A, 600V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | MR826 vs MR826 |
GI826-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Vishay Intertechnologies | MR826 vs GI826-E3/54 |
GI826-E3/54 | DIODE 5 A, 600 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | MR826 vs GI826-E3/54 |
MR826TR | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | MR826 vs MR826TR |
MR826AMP | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | MR826 vs MR826AMP |
RL826-T | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | MR826 vs RL826-T |