Part Details for MR821 by Motorola Mobility LLC
Overview of MR821 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MR821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 571 |
|
$0.3675 / $1.3125 | Buy Now |
Part Details for MR821
MR821 CAD Models
MR821 Part Data Attributes:
|
MR821
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MR821
Motorola Mobility LLC
5A, 100V, SILICON, RECTIFIER DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MR821
This table gives cross-reference parts and alternative options found for MR821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR821 | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-27, | Galaxy Microelectronics | MR821 vs MR821 |
GI821-E3/1 | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, PLASTIC, CASE P600, 2 PIN | Vishay Intertechnologies | MR821 vs GI821-E3/1 |
MR821 | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | MR821 vs MR821 |
GI821-E3/54 | DIODE 5 A, 100 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | MR821 vs GI821-E3/54 |