Part Details for MR820 by Diotec Semiconductor AG
Overview of MR820 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-MR820TR-ND
|
DigiKey | DIODE GEN PURP 50V 5A Min Qty: 250 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
500 In Stock |
|
$0.1723 / $1.0789 | Buy Now |
DISTI #
4878-MR820-ND
|
DigiKey | DIODE GEN PURP 50V 5A P600 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1168 | Buy Now |
DISTI #
637-MR820
|
Mouser Electronics | Rectifiers Diode, Fast, P600, 50V, 5A, 150C RoHS: Compliant | 962 |
|
$0.1120 / $0.5900 | Buy Now |
|
Onlinecomponents.com | Diode - Fast - P600 - 50V - 5A - 300ns RoHS: Compliant | 500 Factory Stock |
|
$0.0676 / $0.0975 | Buy Now |
DISTI #
MR820-DIO
|
TME | Diode: rectifying, THT, 50V, 5A, Ammo Pack, Ifsm: 300A, Ø8x7,5mm Min Qty: 5 | 455 |
|
$0.0830 / $0.1660 | Buy Now |
|
Master Electronics | Diode - Fast - P600 - 50V - 5A - 300ns RoHS: Compliant | 500 Factory Stock |
|
$0.0676 / $0.0975 | Buy Now |
Part Details for MR820
MR820 CAD Models
MR820 Part Data Attributes:
|
MR820
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MR820
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE P600 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 330 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MR820
This table gives cross-reference parts and alternative options found for MR820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RUS405 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, | EDI Diodes (Electronic Devices Inc) | MR820 vs RUS405 |