Part Details for MR8032L24B-FSR by Mechatronics Fan Group
Overview of MR8032L24B-FSR by Mechatronics Fan Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR8032L24B-FSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR8032L24B-FSR-ND
|
DigiKey | FAN AXIAL 80X32MM 24VDC WIRE Min Qty: 100 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$11.7936 | Buy Now |
|
Onlinecomponents.com | The MR8032L24B-FSR DC Axial Fan, 80 X 80 X 32 mm, 24 VDC, Ball Bearing, 61 CFM, 41.6 dBA, 0.53 inH20, 2 Wire Leads,... RoHS: Compliant |
80 In Stock |
|
$11.9200 / $16.2000 | Buy Now |
DISTI #
74511219
|
Verical | MR8032L24B-FSR Min Qty: 5 Package Multiple: 5 Date Code: 2306 | Americas - 80 |
|
$15.8080 / $21.0600 | Buy Now |
|
Master Electronics | The MR8032L24B-FSR DC Axial Fan, 80 X 80 X 32 mm, 24 VDC, Ball Bearing, 61 CFM, 41.6 dBA, 0.53 inH20, 2 Wire Leads,... RoHS: Compliant |
80 In Stock |
|
$11.9200 / $16.2000 | Buy Now |