Part Details for MR77 by Teledyne FLIR
Overview of MR77 by Teledyne FLIR
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR77
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X0170
|
Newark | Test, 0% To 99.9%, Moisture Content:0% To 99.9%, Resolution %:-, Operating Temperature Min:0°C, Operating Temperature Max:50°C, External Height:139Mm, External Depth:42Mm, External Width:72Mm, Product Range:- Rohs Compliant: Yes |Flir MR77 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MR77-ND
|
DigiKey | FLIR PINLESS MOISTURE PYSCHROMET Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$789.0000 | Buy Now |
DISTI #
70281108
|
RS | Moisture Meter, IR, Bluetooth | Teledyne FLIR Commercial Systems Inc. MR77 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$789.0000 | RFQ |
|
Onlinecomponents.com | FLIR Pinless Moisture Pyschrometer |
4 On Order |
|
$734.4200 / $777.8200 | Buy Now |
|
Master Electronics | FLIR Pinless Moisture Pyschrometer |
4 On Order |
|
$734.4200 / $777.8200 | Buy Now |
DISTI #
22486.2
|
TestEquity LLC | Teledyne FLIR MR77 Moisture Meter, Pinless Sensor, IR Thermometer, MeterLink, Bluetooth, Rugged | 1 |
|
$789.0000 | Buy Now |
Part Details for MR77
MR77 CAD Models
MR77 Part Data Attributes:
|
MR77
Teledyne FLIR
Buy Now
|
Compare Parts:
MR77
Teledyne FLIR
|
Samacsys Manufacturer | Teledyne FLIR |