Part Details for MR7580-9P1BP by Glenair Inc
Overview of MR7580-9P1BP by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L777DFEH09P1BPNRM6 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=10.3mm, Cnt Row Spacing 2.84mm, Cnt Tail 0.6mm, 09 Pin, Bright Tin Shell+Grounding Dimples, 0.76um (30u\\) Gold, 4-40 Threaded Rear Insert, Plastic R/A Bracket With Boardlock | |
L717DEH09P1BPNRM6 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=10.3mm, Cnt Row Spacing 2.84mm, Cnt Tail 0.6mm, 09 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Threaded Rear Insert, Plastic R/A Bracket With Boardlock |
Price & Stock for MR7580-9P1BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6417
|
Newark | Mr7580-9P1Bp |Glenair MR7580-9P1BP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$213.9700 / $690.0300 | Buy Now |
DISTI #
MR7580-9P1BP
|
Avnet Americas | Connector Micro D-Subminiature Plug 9 Position 1.905mm Solder Straight Through Hole - Bulk (Alt: MR7580-9P1BP) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
RFQ | |
DISTI #
631-MR75809P1BP
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$446.8500 | Order Now |
DISTI #
77977293
|
Verical | Conn Micro-D PIN 9 POS 0.95mm Solder ST Thru-Hole 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$169.3333 / $389.4615 | Buy Now |
DISTI #
71048507
|
Verical | Conn Micro-D PIN 9 POS 0.95mm Solder ST Thru-Hole 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$389.4615 / $655.2949 | Buy Now |
DISTI #
GLEMR7580-9P1BP
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$377.1062 / $649.4359 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 13 |
|
$467.3500 / $786.3500 | Buy Now |
|
JRH Electronics | 13 |
|
$4.1077 / $6.6769 | Buy Now |
Part Details for MR7580-9P1BP
MR7580-9P1BP CAD Models
MR7580-9P1BP Part Data Attributes
|
MR7580-9P1BP
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MR7580-9P1BP
Glenair Inc
D Microminiature Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Board Mounting Option | HOLE 0.096 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.355 inch | |
Body Length | 0.785 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC-2B | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |