Part Details for MR7580-51S2BSU by Glenair Inc
Overview of MR7580-51S2BSU by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR7580-51S2BSU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6416
|
Newark | Mr7580-51S2Bsu |Glenair MR7580-51S2BSU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$668.0400 / $2,076.4500 | Buy Now |
DISTI #
MR7580-51S2BSU
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MR7580-51S2BSU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$1,799.5887 | Buy Now |
DISTI #
631-MR758051S2BSU
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$1,264.7500 | Order Now |
DISTI #
84808982
|
Verical | Conn Micro-D SKT 51 POS 1.9mm Solder ST Thru-Hole 51 Terminal 1 Port RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$809.2625 | Buy Now |
DISTI #
84773173
|
Verical | Conn Micro-D SKT 51 POS 1.9mm Solder ST Thru-Hole 51 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$1,922.6375 | Buy Now |
DISTI #
GLEMR7580-51S2BSU
|
Interstate Connecting Components | MICRO-D VERTICAL MOUNT PRINTED CIRCUIT BOARD | 0 |
|
$1,177.3615 / $1,954.3044 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 16 |
|
$1,459.1200 / $2,366.3200 | Buy Now |
|
JRH Electronics | 16 |
|
$1.2000 / $1.4615 | Buy Now |
Part Details for MR7580-51S2BSU
MR7580-51S2BSU CAD Models
MR7580-51S2BSU Part Data Attributes
|
MR7580-51S2BSU
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MR7580-51S2BSU
Glenair Inc
D Type Connector, 51 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Board Mounting Option | HOLE 0.096 | |
Body Breadth | 0.351 inch | |
Body Depth | 0.355 inch | |
Body Length | 1.435 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC-2B | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |