Part Details for MR752 by Advanced Semiconductor Inc
Overview of MR752 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR752
MR752 CAD Models
MR752 Part Data Attributes
|
MR752
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MR752
Advanced Semiconductor Inc
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, CASE A2, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | CASE A2, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE A2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | O-XADB-W2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MR752
This table gives cross-reference parts and alternative options found for MR752. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR752, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR752-B | Rectifier Diode, 1 Element, 6A, 200V V(RRM), | Micro Commercial Components | MR752 vs MR752-B |
MR752 | Rectifier Diode | Shanghai Lunsure Electronic Technology Co Ltd | MR752 vs MR752 |
MR752 | Rectifier Diode, 1 Element, 25A, 200V V(RRM) | Diotec Electronics Corp | MR752 vs MR752 |