Part Details for MR7510-BP by Micro Commercial Components
Overview of MR7510-BP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MR7510-BP
MR7510-BP CAD Models
MR7510-BP Part Data Attributes
|
MR7510-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MR7510-BP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, LEADED BUTTON, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | LEADED BUTTON, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | O-XADB-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MR7510-BP
This table gives cross-reference parts and alternative options found for MR7510-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR7510-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR7510 | Rectifier Diode, 1 Element, 25A, 1000V V(RRM) | Diotec Electronics Corp | MR7510-BP vs MR7510 |
MR7510-B | Rectifier Diode, 1 Element, 6A, 1000V V(RRM), | Micro Commercial Components | MR7510-BP vs MR7510-B |
MR7510 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, LEADED BUTTON, 2 PIN | Micro Commercial Components | MR7510-BP vs MR7510 |