Part Details for MR751 by Diotec Electronics Corp
Overview of MR751 by Diotec Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MR751
MR751 CAD Models
MR751 Part Data Attributes:
|
MR751
Diotec Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
MR751
Diotec Electronics Corp
Rectifier Diode, 1 Element, 25A, 100V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOTEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for MR751
This table gives cross-reference parts and alternative options found for MR751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR751 | 6A, 100V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | MR751 vs MR751 |
MR751 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, LEADED BUTTON, 2 PIN | Micro Commercial Components | MR751 vs MR751 |
MR751RL | 6A, 100V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | MR751 vs MR751RL |
MR751-BP | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, LEADED BUTTON, 2 PIN | Micro Commercial Components | MR751 vs MR751-BP |
MR751 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon | Microsemi Corporation | MR751 vs MR751 |