Part Details for MR7500 by Dean Technology
Overview of MR7500 by Dean Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR7500
MR7500 CAD Models
MR7500 Part Data Attributes
|
MR7500
Dean Technology
Buy Now
Datasheet
|
Compare Parts:
MR7500
Dean Technology
Rectifier Diode, 1 Element, 0.6A, 7500V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEAN TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 7.2 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 0.6 A | |
Rep Pk Reverse Voltage-Max | 7500 V | |
Surface Mount | NO |